SI5361A-A15733-GMR

Skyworks Solutions, Inc.
873-SI5361AA15733GMR
SI5361A-A15733-GMR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 2 TERMINAL IC TEMP TRANSDUCER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
18,84 € 28.260,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
18 Output
1.3 GHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-72
250 MHz, 1 GHz
1.17 V, 3.14 V
1.89 V, 3.47 V
- 40 C
+ 95 C
SI536x
SMD/SMT
Reel
Brand: Skyworks Solutions, Inc.
Development Kit: Si5361-A-EVB
Moisture Sensitive: Yes
Operating Supply Current: 200 mA
Pd - Power Dissipation: 2.8 W
Product: Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Unit Weight: 142 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390020
ECCN:
EAR99

Si536x Jitter Attenuators/Clock Multipliers

Skyworks Solutions Inc. Si536x Jitter Attenuators/Clock Multipliers combine fifth-generation DSPLL™ and MultiSynth™ technologies with an ultra-low jitter VCO to deliver ultra-low jitter (< 55fs) for high-performance applications. These applications include 112G and 224G SerDes and Coherent Optics. These devices are used in applications that demand the highest integration and jitter performance. All PLL components are integrated on-chip, eliminating the risk of noise coupling associated with discrete solutions. The Si5361 has a single DSPLL with two MultiSynths; the Si5362 has two DSPLLs with one MultiSynth, and the Si5363 has three DSPLLs. The Si5361H high-frequency variant targets optical module markets with output frequencies up to 2.75GHz.

FEATURED PRODUCTS
SKYWORKS