SI5351B-B-GM1R

Skyworks Solutions, Inc.
634-SI5351B-B-GM1R
SI5351B-B-GM1R

Mfr.:

Description:
Clock Generators & Support Products I2C programmable, any-frequency, any-output, VCXO reference, 4-output LVCMOS clock generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.000
Expected 10/21/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,67 € 16,70 €
1,52 € 38,00 €
1,37 € 137,00 €
1,29 € 322,50 €
1,25 € 625,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 2500)
1,20 € 3.000,00 €
1,19 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
4 Output
200 MHz
27 MHz
QFN-16
60 %
70 ps
3.6 V
2.25 V
Si5351
27 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V
Output Type: CMOS
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si5351 Programmable Clock Generators

Skyworks Solutions Inc. Si5351 Programmable Clock Generators can be customized to generate up to eight independent non-integer-related frequencies. These clock ICs have eight CMOS clock outputs offered in a space-saving 4mmx4mm 20-QFN and 24-QSOP package or three clock outputs offered in a 10-MSOP package. Each output has an independent MultiSynth™ fractional divider that accepts a high-frequency reference from one of the devices' internal PLLs and accurately divides down the clock to generate unique, non-integer-related frequencies from 8kHz to 133MHz. Any combination of output frequencies can be generated by the device. All clocks are generated with 0ppm frequency synthesis error, enabling the replacement of XOs and PLL-based clocks while simplifying design and minimizing cost. As an added feature, the Si5351 features an integrated VCXO, which eliminates the need for pullable crystals.

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS