SI5351A-B14122-GM

Skyworks Solutions, Inc.
873-SI5351AB14122GM
SI5351A-B14122-GM

Mfr.:

Description:
Clock Generators & Support Products

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si5351
Cut Tape
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Product Type: Clock Generators
Factory Pack Quantity: 200
Subcategory: Clock & Timer ICs
Tradename: Skyworks Solutions, Inc.
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si5351 Programmable Clock Generators

Skyworks Solutions Inc. Si5351 Programmable Clock Generators can be customized to generate up to eight independent non-integer-related frequencies. These clock ICs have eight CMOS clock outputs offered in a space-saving 4mmx4mm 20-QFN and 24-QSOP package or three clock outputs offered in a 10-MSOP package. Each output has an independent MultiSynth™ fractional divider that accepts a high-frequency reference from one of the devices' internal PLLs and accurately divides down the clock to generate unique, non-integer-related frequencies from 8kHz to 133MHz. Any combination of output frequencies can be generated by the device. All clocks are generated with 0ppm frequency synthesis error, enabling the replacement of XOs and PLL-based clocks while simplifying design and minimizing cost. As an added feature, the Si5351 features an integrated VCXO, which eliminates the need for pullable crystals.

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS