SI5347A-D07083-GM

Skyworks Solutions, Inc.
634-SI5347AD07083GM
SI5347A-D07083-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low-jitter, quad DSPLL, 8-output, any frequency (< 712.5MHz), any output jJitter attenuator

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 Output
720 MHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-64
750 MHz
1.71 V
1.89 V
- 40 C
+ 85 C
Si5347
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: SI5347-D-EVB
Moisture Sensitive: Yes
Operating Supply Current: 300 mA
Pd - Power Dissipation: 1.2 W
Product: Clock Synthesizers/Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Tradename: DSPLL
Type: Jitter Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS