SI5345B-D06348-GMR

Skyworks Solutions, Inc.
634-SI5345BD06348GMR
SI5345B-D06348-GMR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low-jitter, 10-output, any frequency (< 350 MHz), any output jitter attenuator

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 Output
350 MHz
CML, HCSL, LVCMOS, LVDS, LVPECL
Differential, LVCMOS
QFN-64
750 MHz
1.71 V
3.47 V
- 40 C
+ 85 C
Si5345
SMD/SMT
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: SI5345-D-EVB
Moisture Sensitive: Yes
Operating Supply Current: 135 mA
Pd - Power Dissipation: 900 mW
Product: Clock Synthesizers/Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Type: Jitter Attenuator/Clock Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390020
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS