SI5342C-D10797-GM

Skyworks Solutions, Inc.
634-SI5342CD10797GM
SI5342C-D10797-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low-jitter, 2-output, any frequency (< 1028 MHz), any output jitter attenuator

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
1.028 GHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-44
750 MHz
1.71 V
3.47 V
- 40 C
+ 85 C
Si5342
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: SI5342-D-EVB
Moisture Sensitive: Yes
Operating Supply Current: 135 mA
Pd - Power Dissipation: 670 mW
Product: Clock Synthesizers/Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390020
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS