SI5338A-B08608-GMR

Skyworks Solutions, Inc.
634-SI5338AB08608GMR
SI5338A-B08608-GMR

Mfr.:

Description:
Clock Generators & Support Products I2C control, 4-output, any frequency (< 710 MHz), any output, clock generator

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmable Clock Generator
4 Output
710 MHz
710 MHz
QFN-24
60 %
9 ps
3.63 V
1.71 V
Si5338
45 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Tradename: MultiSynth
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SI5338 Clock Generators

Skyworks Solutions Inc. SI5338 Clock Generators offer high performance and low jitter and are capable of synthesizing any frequency on each of the device's four output drivers. These timing ICs are capable of replacing up to four different frequency crystal oscillators or operating as a frequency translator. Using a patented MultiSynth™ technology, the Si5338 Clock Generators allow the generation of four independent clocks with 0ppm precision. Each output clock is independently configurable to support various signal formats and supply voltages. These devices are programmable via an I2C/SMBus-compatible serial interface and support operation from a 1.8, 2.5, or 3.3V core supply.

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS