SI5335D-B04456-GMR

Skyworks Solutions, Inc.
634-SI5335DB04456GMR
SI5335D-B04456-GMR

Mfr.:

Description:
Clock Generators & Support Products 4-output, any frequency (< 200 MHz), any output, clock generator (reference input)

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Clock Generator
4 Output
200 MHz
200 MHz
QFN-24
60 %
1 ps
3.63 V
1.71 V
Si5335
45 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Product Type: Clock Generators
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS