SI5332AD10456-GM3

Skyworks Solutions, Inc.
634-SI5332AD10456GM3
SI5332AD10456-GM3

Mfr.:

Description:
Clock Generators & Support Products Low jitter, 12-output, any-frequency (< 333.33 MHz), any output clock generator (INT+FRAC)

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmable Clock Generator
12 Output
333.33 MHz
250 MHz
QFN-48
60 %
190 fs
3.63 V
1.71 V
Si5332
45 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: si5332-12ex-evb
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: HCSL, LVCMOS, LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si5332 6/8/12-Output Clock Generators

Skyworks Solutions Inc. Si5332 6/8/12-Output Any-Frequency Clock Generators are ideal for replacing multiple clock ICs and oscillators with a single device. The generators are based on proprietary MultiSynth™ flexible frequency synthesis technology, which enables any frequency synthesis on any output up to 250MHz. The Si5332 series generates a combination of output frequencies with excellent jitter performance (<400fs RMS). The architecture enables a single device to generate a wide range of integer and non-integer-related frequencies on as many as 12 differential clock outputs with 0ppm frequency synthesis error. Skyworks Si5332 6/8/12-Output Any-Frequency Clock Generators offer multiple banks of outputs that can each be tied to independent voltages, enabling usage in mixed-supply applications. The signal format of each clock output is user-configurable.

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS