SI5332AD08126-GM1

Skyworks Solutions, Inc.
634-SI5332AD08126GM1
SI5332AD08126-GM1

Mfr.:

Description:
Clock Generators & Support Products Low jitter, 6-output, any-frequency (< 333.33 MHz), any output clock generator (INT+FRAC)

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmable Clock Generator
6 Output
333.33 MHz
250 MHz
QFN-32
60 %
190 fs
3.63 V
1.71 V
Si5332
45 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: si5332-6ex-evb
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: HCSL, LVCMOS, LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS