SI5321-F-BC

Skyworks Solutions, Inc.
634-SI5321-F-BC
SI5321-F-BC

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CBGA-63
3.135 V
3.465 V
- 20 C
+ 85 C
SMD/SMT
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Operating Supply Current: 141 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Unit Weight: 503,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS