SI5319C-C-GM

Skyworks Solutions, Inc.
634-SI5319C-C-GM
SI5319C-C-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Any-frequency jitter attenuating clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,14 € 23,14 €
18,87 € 188,70 €
17,78 € 444,50 €
16,53 € 1.653,00 €
16,07 € 4.017,50 €
15,66 € 7.673,40 €
980 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
23,87 €
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
1 Output
346 MHz
CML, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-36
710 MHz
1.71 V
3.63 V
- 40 C
+ 85 C
SI5319C
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: Si5319-EVB
Moisture Sensitive: Yes
Operating Supply Current: 217 mA
Product: Clock Multipliers/Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Unit Weight: 92,590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS