SI46931A1GE1AMR

Skyworks Solutions, Inc.
873-SI46931A1GE1AMR
SI46931A1GE1AMR

Mfr.:

Description:
RF Receiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,96 € 24.900,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Receiver
RoHS:  
Digital Radio Coprocessor
QFN-88
SMD/SMT
Reel
Brand: Skyworks Solutions, Inc.
Dimensions: 12 mm x 12 mm x 0.85 mm
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: SI46931
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS