SI46931A1GC1AM

Skyworks Solutions, Inc.
873-SI46931A1GC1AM
SI46931A1GC1AM

Mfr.:

Description:
RF Receiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 152   Multiples: 152
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,53 € 2.056,56 €
13,00 € 3.952,00 €
12,70 € 5.791,20 €
2.584 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Receiver
RoHS:  
Digital Radio Coprocessor
QFN-88
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Dimensions: 12 mm x 12 mm x 0.85 mm
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: SI46931
Factory Pack Quantity: 152
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS