SI2124-A20-GMR

Skyworks Solutions, Inc.
634-SI2124-A20-GMR
SI2124-A20-GMR

Mfr.:

Description:
Tuners Digital Terrestrial Set-Top Box Tuner for ATSC/QAM, DVB-T2/T, ISDB-T

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Tuners
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Digital Terrestrial Set Top Box Tuner
6.7 dB
870 MHz
42 MHz
1.8 V, 3.3 V
QFN-24
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: SI2124 EVB
Gain: 2.2 dB
Mounting Style: SMD/SMT
Product Type: Tuners
Series: Si2124
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS