SE5516A-R

Skyworks Solutions, Inc.
873-SE5516A-R
SE5516A-R

Mfr.:

Description:
RF Front End 2.4/5.0GHz Dual Band 802.11a/b/g/n/ac FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
2,04 € 9.180,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
802.11 a/b/g/n/ac, WLAN
2.4 GHz, 5 GHz
2.5 dB
3.3 V
65 uA
+ 85 C
SMD/SMT
LGA-24
Reel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: SE5516A
Factory Pack Quantity: 4500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.g

FEATURED PRODUCTS
SKYWORKS