SE5008L-EK1

Skyworks Solutions, Inc.
873-SE5008L-EK1
SE5008L-EK1

Mfr.:

Description:
RF Development Tools 5GHz Switch/LNA FEM Eval Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,08 € 94,08 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Front End
SE5008L
5 GHz
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: SE5008L
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
9030906600
ECCN:
3B992

FEATURED PRODUCTS
SKYWORKS