SE4150L-R

Skyworks Solutions, Inc.
873-SE4150L-R
SE4150L-R

Mfr.:

Description:
RF Receiver L-1 Band GPS NF .9dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Receiver
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GNSS/GPS
4.092 MHz
+ 85 C
- 40 C
QFN-24
SMD/SMT
Reel
Cut Tape
MouseReel
Bandwidth: 2.2 MHz
Brand: Skyworks Solutions, Inc.
NF - Noise Figure: 0.9 dB
Operating Supply Current: 15 mA
Product Type: RF Receiver
Factory Pack Quantity: 6000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
7A994
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS