SE2576L-EK1

Skyworks Solutions, Inc.
873-SE2576L-EK1
SE2576L-EK1

Mfr.:

Description:
RF Development Tools 2.4GHz P1dB 32dBm Eval Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,08 € 94,08 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Amplifier
SE2576L
2.4 GHz
Brand: Skyworks Solutions, Inc.
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.5 V to 5.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: SE2576L
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 56,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8517799000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
3B992
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS