SE2565T-R

Skyworks Solutions, Inc.
873-SE2565T-R
SE2565T-R

Mfr.:

Description:
RF Amplifier 2.4GHz P1dB 30dBm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,31 € 1,31 €
1,06 € 10,60 €
0,98 € 24,50 €
0,877 € 87,70 €
0,827 € 206,75 €
0,795 € 397,50 €
0,774 € 774,00 €
Full Reel (Order in multiples of 3000)
0,725 € 2.175,00 €
0,703 € 4.218,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Amplifier
RoHS:  
2.4 GHz to 2.5 GHz
3.3 V
410 mA
32 dB
Wi-Fi Network Equipment Amplifiers
SMD/SMT
QFN-16
Si
30 dBm
- 40 C
+ 85 C
SE2565T
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Skyworks is transitioning the Plating on this part from a Matte
Tin finish to a NiPdAu (Nickel, Palladium, Gold) finish
effective on 9/15/2017.

Please contact a Mouser Technical Sales Representative for
further information.

5-0817-08

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS