SC00821518

Skyworks Solutions, Inc.
873-SC00821518
SC00821518

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 8.2pF + / - 20% .015 pad .018 chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 869,00 €
8,20 € 4.100,00 €
7,78 € 7.780,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
8.2 pF
20 %
SC
Bulk
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Silicon Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532240010
USHTS:
8532290040
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99