SC00080912

Skyworks Solutions, Inc.
873-SC00080912
SC00080912

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 0.8pF + / - 20% .009 pad .012 chip

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,93 € 11,93 €
9,05 € 90,50 €
8,05 € 402,50 €
7,24 € 724,00 €
6,85 € 3.425,00 €
6,49 € 6.490,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
800 fF
20 %
SC
Waffle
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Silicon Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 335 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Skyworks

Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1112-18

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85322410
ECCN:
EAR99