OLI249

Skyworks Solutions, Inc.
873-OLI249
OLI249

Mfr.:

Description:
Transistor Output Optocouplers Radiation Tolerant Phototransistor Optoc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,09 € 3.004,50 €
58,39 € 5.839,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
1500 Vrms
Phototransistor
200 %
60 mA
2 V
40 V
12 mA
300 mV
25 us
25 us
3 V
200 mW
- 55 C
+ 125 C
Bulk
Brand: Skyworks Solutions, Inc.
Current Transfer Ratio: 200 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLI249 Radiation Tolerant Optocoupler

Skyworks Solutions Inc. OLI249 Radiation Tolerant Optocoupler is designed for hybrid applications that require optical isolation with a high Current Transfer Ratio (CTR) and low-saturation VCE. This optocoupler consists of an LED and NPN silicon phototransistor that is mounted and coupled in a miniature custom ceramic package. The OLI249 optocoupler features low input current making it suitable for direct Complementary Metal Oxide Semiconductor (CMOS) to Low Power Schottky Transistor-Transistor Logic (LSTTL)/TTL interfaces. The device is mounted by standard hybrid assembly with nonconductive epoxies. Preferably gold or aluminum wire bonding can be used to make electrical connections for maximum placement flexibility. Typical applications include avionics, biomedical materials, radar, space, surveillance systems, instrumentation, and military communications.

FEATURED PRODUCTS
SKYWORKS