OLI149

Skyworks Solutions, Inc.
873-OLI149
OLI149

Mfr.:

Description:
Transistor Output Optocouplers Radiation Tolerant Phototransistor Optoc

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,70 € 79,70 €
67,48 € 674,80 €
61,19 € 6.119,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
LCC-4
1 Channel
1500 Vrms
60 mA
2.2 V
60 V
12 mA
300 mV
25 us
25 us
3 V
200 mW
- 55 C
+ 100 C
Bulk
Brand: Skyworks Solutions, Inc.
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS