CDF7623-000

Skyworks Solutions, Inc.
873-CDF7623-000
CDF7623-000

Mfr.:

Description:
Schottky Diodes & Rectifiers X-BAND Cj @ 0V .3pF Vf 240-300mV @ 1mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
Single
Si
3 V
240 mV to 300 mV
10 uA
- 55 C
+ 150 C
CDF7623
Waffle
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541101000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS