ATN3580-40

Skyworks Solutions, Inc.
873-ATN3580-40
ATN3580-40

Mfr.:

Description:
Attenuators Attn. 40dB RL 15dB Flatness .8dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,27 € 3.727,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Attenuators
RoHS:  
40 GHz
50 Ohms
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 150 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Gel Pack
Power Rating: 1 W
Product Type: Attenuators
Series: ATN3580
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Thin Film Silicon
Tolerance: 1.6 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS