APD0510-000

Skyworks Solutions, Inc.
873-APD0510-000
APD0510-000

Mfr.:

Description:
PIN Diodes Rs=1.5 Ohms Cj=.2pF Rated 50V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: PIN Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
APD0510
Waffle
Brand: Skyworks Solutions, Inc.
Product Type: PIN Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 551,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS