598AAA000107DG

Skyworks Solutions, Inc.
634-598AAA000107DG
598AAA000107DG

Mfr.:

Description:
Programmable Oscillators Differential/single-ended; I2C programmable XO; OE pin 2; 10-810 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,30 € 665,00 €
13,26 € 1.326,00 €
13,15 € 3.287,50 €
12,98 € 6.490,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Programmable Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
10 MHz to 810 MHz
15 pF
2.97 V
3.63 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.8 mm
Si598
Cut Tape
Brand: Skyworks Solutions, Inc.
Current Rating: 120 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Programmable Oscillators
Factory Pack Quantity: 50
Subcategory: Oscillators
Unit Weight: 186,030 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si598/Si599 I2C Crystal Oscillators

Skyworks Solutions Inc. Si598 and Si599 I2C Crystal Oscillators (XOs) and Voltage-Controlled Crystal Oscillators (VCXOs) provide a single output clock at any frequency up to 525 MHz. These crystal oscillators feature excellent tuning resolution (28 parts per trillion) and simplify clock generation in applications that require low jitter clock synthesis. The flexibility of the Skyworks Solutions Inc. Si598 and Si599 enables a single component to replace multiple discrete oscillators and crystal-based clock generators, reducing component count and cost. These I2C XOs and VCXOs leverage the proven Skyworks Solutions Inc. low jitter DSPLL architecture to minimize design time and risk. The Si598 and Si599 XOs and VCXOs are the industry's most highly integrated solution for low-jitter clock synthesis, reducing PCB footprint, simplifying the supply chain, and enabling design re-use.