544BCAA000121CCG

Skyworks Solutions, Inc.
873-544BCAA000121CCG
544BCAA000121CCG

Mfr.:

Description:
Programmable Oscillators Differential/single-ended; Any frequency (I2C) XO; 0.2-1500 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,47 € 1.523,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Programmable Oscillators
RoHS:  
Standard Oscillators
CLCC-8
200 kHz to 3 GHz
50 PPM
5 pF
1.71 V, 2.375 V, 3.135 V
1.89 V, 2.625 V, 3.465 V
LVDS
SMD/SMT
- 40 C
+ 85 C
3.2 mm
3.2 mm
1 mm
Si544
Cut Tape
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 75 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Programmable Oscillators
Factory Pack Quantity: 50
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99