544BACC000627ACG

Skyworks Solutions, Inc.
873-544BACC000627ACG
544BACC000627ACG

Mfr.:

Description:
Programmable Oscillators Differential/single-ended; Any frequency (I2C) XO; 0.2-1500 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,67 € 13,67 €
11,81 € 118,10 €
11,21 € 280,25 €
10,19 € 509,50 €
9,92 € 2.480,00 €
9,76 € 4.880,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Programmable Oscillators
RoHS:  
Standard Oscillators
DFN-8
200 kHz to 800 MHz
20 PPM
5 pF
1.71 V, 2.375 V, 3.135 V
1.89 V, 2.625 V, 3.465 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm
7 mm
1.33 mm
Si544
Cut Tape
Brand: Skyworks Solutions, Inc.
Current Rating: 75 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Programmable Oscillators
Factory Pack Quantity: 50
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.