515ACA144M390AAGR

Skyworks Solutions, Inc.
634-515ACA144M390AGR
515ACA144M390AAGR

Mfr.:

Description:
VCXO Oscillators Differential/single-ended single frequency VCXO; 0.1-250 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
8,27 € 8.270,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: VCXO Oscillators
RoHS:  
VCXO
7 mm x 5 mm
100 kHz to 250 MHz
15 pF
2.97 V
3.63 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
7 mm
1.8 mm
5 mm
Si515
Reel
Brand: Skyworks Solutions, Inc.
Current Rating: 46 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.