514AAB000115AAG

Skyworks Solutions, Inc.
634-514AAB000115AAG
514AAB000115AAG

Mfr.:

Description:
Programmable Oscillators Differential/single-ended; I2C programmable XO; 0.1-250 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,18 € 2.236,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Programmable Oscillators
Standard Oscillators
7 mm x 5 mm
100 kHz to 250 MHz
100 PPM
15 pF
2.97 V
3.63 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.8 mm
Si514
Cut Tape
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 39 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Programmable Oscillators
Factory Pack Quantity: 200
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542310030
ECCN:
EAR99