510CAAM983400CAG

Skyworks Solutions, Inc.
634-510CAAM983400CAG
510CAAM983400CAG

Mfr.:

Description:
Standard Clock Oscillators Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
3,99 € 39,90 €
3,78 € 94,50 €
3,60 € 180,00 €
3,14 € 314,00 €
3,13 € 626,00 €
3,11 € 1.866,00 €
3,04 € 3.040,00 €
2,93 € 7.618,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
980 kHz
50 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.1 mm (0.043 in)
Si510
Cut Tape
Brand: Skyworks Solutions, Inc.
Current Rating: 21 mA
Duty Cycle - Max: 52 %
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 200
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.