510CAA2M04800CAG

Skyworks Solutions, Inc.
873-510CAA2M04800CAG
510CAA2M04800CAG

Mfr.:

Description:
Standard Clock Oscillators Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
3,98 € 39,80 €
3,78 € 94,50 €
3,59 € 179,50 €
3,43 € 343,00 €
3,26 € 652,00 €
3,10 € 1.860,00 €
2,97 € 2.970,00 €
2,77 € 7.202,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Standard Clock Oscillators
2.048 MHz
100 PPM
2.97 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
Cut Tape
Brand: Skyworks Solutions, Inc.
Current Rating: 21 mA
Duty Cycle - Max: 52 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 200
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.