500DCAB70M0000ACF

Skyworks Solutions, Inc.
634-50DCAB70M00ACF
500DCAB70M0000ACF

Mfr.:

Description:
Silicon Oscillators Differential silicon oscillator with 0.9-200 MHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Silicon Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Silicon Oscillators
Differential Oscillator
70 MHz
150 PPM
2.97 V
3.63 V
LVDS
SMD/SMT
0 C
+ 70 C
4 mm
3.2 mm
0.85 mm
Si500D
Cut Tape
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 16.5 mA
Moisture Sensitive: Yes
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS