500DCAA155M520ACF

Skyworks Solutions, Inc.
634-500CAA155M520ACF
500DCAA155M520ACF

Mfr.:

Description:
Silicon Oscillators Differential silicon oscillator with 0.9-200 MHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Silicon Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Silicon Oscillators
Differential Oscillator
155.52 MHz
150 PPM
15 pF
2.97 V
3.63 V
LVDS
SMD/SMT
0 C
+ 70 C
4 mm
3.2 mm
0.85 mm
Si500D
Cut Tape
Brand: Skyworks Solutions, Inc.
Current Rating: 14.9 mA
Moisture Sensitive: Yes
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS