S6AA8803IA13

727-S6AA8803IA13
S6AA8803IA13

Mfr.:

Description:
Multichip Packages Industrial Grade 149 BALL BGA MCP: 8Gb NAND & 8Gb DRAM with reel packing

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: Multichip Packages
NAND Flash, LPDDR4
8 Gbit, 8 Gbit
BGA-149
SMD/SMT
- 40 C
+ 85 C
Brand: SkyHigh Memory
Data Bus Width: 8 bit, 16 bit
Packaging: Reel
Product Type: Multichip Packages
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYHIGH MEMORY