S40FC004C1B2I003C2

SkyHigh Memory
727-0FC004C1B2I003C2
S40FC004C1B2I003C2

Mfr.:

Description:
eMMC 4GB e.MMC5.1 BGA 9.0 x 7.5 x 0.8 mm LPF/W with reel packing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,60 € 13.200,00 €

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: eMMC
VFBGA-153
4 GB
MLC
200 MB/s
10 MB/s
eMMC 5.1
2.7 V
3.6 V
- 25 C
+ 85 C
Reel
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dimensions: 13 mm x 11.5 mm x 0.8 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: eMMC
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Sustained Read: 200 MB/s
Sustained Write: 10 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0