S40FC004C1B1C00000

SkyHigh Memory
727-S40FC004C1B1C000
S40FC004C1B1C00000

Mfr.:

Description:
eMMC 4GB e.MMC5.1 BGA 13 x 11.5 x 0.8 mm STDF/W with tray packing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.023
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,92 € 8,92 €
8,29 € 82,90 €
8,03 € 200,75 €
7,84 € 392,00 €
7,65 € 765,00 €
7,40 € 1.265,40 €
6,97 € 3.575,61 €
6,79 € 6.966,54 €
2.565 Quote

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: eMMC
RoHS:  
VFBGA-153
4 GB
MLC
200 MB/s
10 MB/s
eMMC 5.1
2.7 V
3.6 V
- 25 C
+ 85 C
Tray
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dimensions: 13 mm x 11.5 mm x 0.8 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 171
Subcategory: Memory & Data Storage
Sustained Read: 200 MB/s
Sustained Write: 10 MB/s
Unit Weight: 4,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

3.3V e.MMC Flash Memory Devices

SkyHigh 3.3V e.MMC Flash Memory Devices are managed NAND memory solutions designed for embedded applications. These e.MMC devices include a flash controller and standard MLC NAND flash memory and are compatible with the JEDEC JESD84-B51 with backward compatibility to the previous e.MMC specifications. They are designed for faster throughput and large data transfer, 3.3V e.MMC devices offer high performance, great reliability, and minimal latency. Flash memory offers optimum power management features that reduce power consumption, making it an ideal solution for mobile applications.