S40FC002C1B1I00010

SkyHigh Memory
727-0FC002C1B1I00010
S40FC002C1B1I00010

Mfr.:

Description:
eMMC 2GB e.MMC5.1 BGA 11.5 x 13 x 0.8 mm with Tray Packing: 16MB Boot Code FW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 171   Multiples: 171
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,58 € 1.296,18 €
7,12 € 3.652,56 €
6,94 € 7.120,44 €
2.565 Quote

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: eMMC
FBGA-153
2 GB
SLC
186 MB/s
27 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dimensions: 13 mm x 11.5 mm x 0.8 mm
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 171
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99