S35ML04G300WHI003

727-S35ML04G3WHI003
S35ML04G300WHI003

Mfr.:

Description:
NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
SMD/SMT
LGA-8
4 Gbit
SPI
512 M x 8
Synchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 85 C
Reel
Active Read Current - Max: 35 mA
Brand: SkyHigh Memory
Maximum Clock Frequency: 104 MHz
Product Type: NAND Flash
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S35MLxG3 SPI SLC NAND Flash Memory

SkyHigh Memory S35MLxG3 SPI SLC NAND Flash Memory devices offer a 3.3V VCC power supply and industry-standard Serial Peripheral Interface (SPI). The NAND cell provides a cost-effective solution for the solid-state mass storage market with a low pin count and a modified SPI-NOR command. The memory is divided into blocks that can be erased independently that preserve valid data while old data is erased. The page size for the 1Gb/2Gb/4Gb SPI devices is (2048+128 spare) bytes and for the 1Gb device with 64 bytes spare option is (2048+64 spare) bytes. The S35MLxG3 memory devices are designed with a powerful internal ECC engine and 1 bit ECC is recommended to protect the system bus from transmission errors. The devices are available in the LGA-8 pins (6mm x 8 mm), SOIC-16 pins (300 mil), and FBGA-24 pins (8mm x 6 mm) packages.