S35ML01G300WFI013

727-S35M01G300WFI013
S35ML01G300WFI013

Mfr.:

Description:
NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
SMD/SMT
LGA-8
1 Gbit
SPI
128 M x 8
2.7 V
3.6 V
35 mA
- 40 C
+ 85 C
Reel
Active Read Current - Max: 35 mA
Brand: SkyHigh Memory
Maximum Clock Frequency: 104 MHz
Product Type: NAND Flash
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gen3 ML-3 SPI NAND Flash Memory

SkyHigh Memory Gen3 ML-3 SPI NAND Flash Memories are 1Gb, 2Gb, and 4Gb Serial (SPI) devices designed using 1xnm technology. With its internal ECC engine, the ML-3 product family can support chipsets as low as a 1-bit ECC engine to accommodate legacy chipsets and modern chipsets with higher ECC engines. The ML-3 product family also offers various security features to protect sensitive boot code, system firmware, and application integrity from malicious software. The ML-3 product family devices are ideal for high-reliability and secure applications, such as industrial control, networking equipment, IoT applications, and set-top boxes.