S34MS04G200TFB003

SkyHigh Memory
727-04G200TFB003
S34MS04G200TFB003

Mfr.:

Description:
NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 210   Multiples: 210
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 1.270,50 €
5,87 € 2.465,40 €
5,72 € 3.603,60 €
5,57 € 5.848,50 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
SMD/SMT
TSOP-I-48
S34MS04G2
4 Gbit
Parallel
512 M x 8
Asynchronous
8 bit
1.7 V
1.95 V
30 mA
- 40 C
+ 105 C
Tray
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NAND Flash
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
ECCN:
3A991.b.1.a

MS-2 SLC NAND Flash

SkyHigh Memory MS-2 SLC NAND Flash is offered in 1.8V VCC with an x8 I/O interface. This S34MS16G2 device is a quad-die stack of four S34MS04G2 die. The SkyHigh Memory MS-2 NAND Flash family is offered in 1Gb to 16Gb densities. The family offers products with 1.8V VCC and 1.8V VCCQ power supplies, and x8 or x16 I/O interfaces.