S34MS04G200BHI000

SkyHigh Memory
797-34MS04G200BHI000
S34MS04G200BHI000

Mfr.:

Description:
NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,VBM63,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
207
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
5,73 € 57,30 €
5,56 € 139,00 €
5,43 € 271,50 €
5,30 € 530,00 €
5,13 € 1.077,30 €
5,00 € 2.100,00 €
4,87 € 5.113,50 €
4,75 € 11.970,00 €

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
BGA-63
S34MS04G2
4 Gbit
Parallel
512 M x 8
Asynchronous
8 bit
1.7 V
1.95 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 20 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 210
Subcategory: Memory & Data Storage
Unit Weight: 8,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
USHTS:
8542320071
JPHTS:
854232031
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a

MS-2 SLC NAND Flash

SkyHigh Memory MS-2 SLC NAND Flash is offered in 1.8V VCC with an x8 I/O interface. This S34MS16G2 device is a quad-die stack of four S34MS04G2 die. The SkyHigh Memory MS-2 NAND Flash family is offered in 1Gb to 16Gb densities. The family offers products with 1.8V VCC and 1.8V VCCQ power supplies, and x8 or x16 I/O interfaces.