S34MS02G200TFI003

727-S34MS02G200TFI03
S34MS02G200TFI003

Mfr.:

Description:
NAND Flash SLC,2Gb,3x,1.8V,x8,4bit,TS48,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-I-48
S34MS02G2
2 Gbit
Parallel
256 M x 8
Asynchronous
8 bit
1.7 V
1.95 V
30 mA
- 40 C
+ 85 C
Reel
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: NAND Flash
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
USHTS:
8542310075
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
3A991.b.1.a