S34MS02G104BHV013

727-S34M02G104BHV013
S34MS02G104BHV013

Mfr.:

Description:
NAND Flash SLC,2Gb,4x,1.8V,x16,1bit,VBM63,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
BGA-63
S34MS02G1
2 Gbit
Parallel
128 M x 16
Asynchronous
16 bit
1.7 V
1.95 V
20 mA
- 40 C
+ 105 C
Reel
Active Read Current - Max: 20 mA
Brand: SkyHigh Memory
Product Type: NAND Flash
Factory Pack Quantity: 2300
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320051
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.