S34MS01G100BHI003

797-34MS01G100BHI003
S34MS01G100BHI003

Mfr.:

Description:
NAND Flash 1Gb, 1.8V, 45ns NAND Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
BGA-63
S34MS01G1
1 Gbit
Parallel
128 M x 8
Asynchronous
8 bit
1.7 V
1.95 V
20 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 20 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NAND Flash
Speed: 45 ns
Factory Pack Quantity: 2300
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a