S34ML16G302TFB200

SkyHigh Memory
727-16G302TFB200
S34ML16G302TFB200

Mfr.:

Description:
NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,45 € 16.450,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
SMD/SMT
TSOP-I-48
S34ML16G3
16 Gbit
Parallel
2 G x 8
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 105 C
Reel
Active Read Current - Max: 35 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NAND Flash
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
3A991.b.1.a

S34ML16G3 SLC NAND Flash Memory

SkyHigh Memory S34ML16G3 SLC NAND Flash Memory features Open NAND Flash Interface (ONFI) compliance with a multiplexed address, data, and commands. These flash memory offers 16Gb density and various security features, including OTP area, serial number, and hardware program/erase disabled during power transition. The S34ML16G3 SLC NAND also features a multiplane program and erase commands, copy back program, and multiplane copy back program. The read page time for the single plane is 45µs and 55µs for a multiplane. These SLC NAND are available in a Pb-free and low halogen 12mm x 20mm x 1.2mm 48-pin TSOP package.