S34ML08G201BHV000

SkyHigh Memory
727-S34ML08G201BHV00
S34ML08G201BHV000

Mfr.:

Description:
NAND Flash SLC,8Gb,3x,3V,x8,4bit,VLD63,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 10,84 €
10,06 € 100,60 €
10,05 € 251,25 €
9,75 € 2.047,50 €

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
BGA-63
8 Gbit
Parallel
1 G x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 105 C
Tray
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 210
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a

S34ML0xGx SLC NAND Flash Memory

SkyHigh Memory S34ML0xGx SLC NAND Flash Memory is the first family of Single-Level Cell (SLC) NAND products using 4x nm floating-gate technology, targeted specifically for data storage in automotive, consumer, and networking applications. The SLC NAND is offered in densities from 1Gb to 8Gb, in 3.0V and 1.8V families that feature high performance, extended temperature range, long-term product support, and stringent reliability demands, such as 1-bit, 4-bit Error Correction Code (ECC). The NAND cell provides the most cost-effective solution for the solid-state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased.