S34ML08G101BHA000

727-S34ML08G101BHA00
S34ML08G101BHA000

Mfr.:

Description:
NAND Flash SLC,8Gb,4x,3V,x8,1bit,VLD63, SUGGESTED ALTERNATE S34ML08G301BHA000

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Quantities greater than 209 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,13 € 15,13 €
14,04 € 140,40 €
13,60 € 340,00 €
13,27 € 663,50 €
12,94 € 1.294,00 €
12,38 € 2.599,80 €
12,09 € 5.077,80 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
BGA-63
8 Gbit
Parallel
1 G x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Moisture Sensitive: Yes
Product Type: NAND Flash
Qualification: AEC-Q100
Factory Pack Quantity: 210
Subcategory: Memory & Data Storage
Unit Weight: 3,262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321040
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.